The PE-0805CD111JTT is a surface mount general purpose inductor with a nominal inductance of 0.11uH and a minimum quality factor of 50. It has a maximum rated current of 0.4A and a self resonance frequency of 1000. The inductor is not shielded and is designed for RF applications. It has a DC resistance of 0.48 and can operate over a temperature range of -40 to 125 degrees Celsius.
Pulse PE-0805CD111JTT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.29 |
| Tolerance | 5 |
| Package Width | 1.68 |
| Package Height | 1.58 |
| Inductance-Nom (L) | 0.11 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.48 |
| Rated Current-Max | 0.4 |
| Test Frequency | 150 |
| Self Resonance Frequency | 1000 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PE-0805CD111JTT to view detailed technical specifications.
No datasheet is available for this part.