
Surface mount fixed inductor featuring 119.7nH inductance with a 5% tolerance, tested at 150MHz. This wirewound ceramic core component offers a Q factor of 50 and a maximum DC current rating of 400mA. Designed for surface mounting in an 0805 case code, it operates within a temperature range of -40°C to 125°C and has a DC resistance of 510mR. The inductor is RoHS compliant and supplied on tape and reel.
Pulse PE-0805CD121JTT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 400mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 510mR |
| Depth | 1.68mm |
| Height | 0.76mm |
| Height - Seated (Max) | 0.062inch |
| Inductance | 119.7nH |
| Length | 2.29mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.1GHz |
| Series | 0805CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Weight | 0.000423oz |
| Width | 1.68mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0805CD121JTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
