
Surface mount fixed inductor featuring 149.4nH inductance with a 2% tolerance, tested at 100MHz. This ceramic core component offers a Q factor of 50 and a maximum DC current rating of 400mA. It has a DC resistance of 560mR and a self-resonant frequency of 920MHz. Packaged in an 0805 (2012 metric) case, it operates within a temperature range of -40°C to 125°C and is supplied on tape and reel.
Pulse PE-0805CD151GTT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 400mA |
| DC Resistance (DCR) | 560mR |
| Depth | 1.68mm |
| Height | 0.76mm |
| Height - Seated (Max) | 0.062inch |
| Inductance | 149.4nH |
| Lead Free | Lead Free |
| Length | 0.09inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 920MHz |
| Series | 0805CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Weight | 0.000423oz |
| Width | 1.68mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0805CD151GTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.