Surface mount fixed inductor featuring 149.4nH inductance with a 5% tolerance, tested at 100MHz. This wirewound ceramic core component offers a 400mA current rating and 560mΩ DC resistance. Designed for surface mounting in an 0805 case code, it operates within a -40°C to 125°C temperature range and is supplied on tape and reel.
Pulse PE-0805CD151JTT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 400mA |
| DC Resistance (DCR) | 560mR |
| Depth | 1.68mm |
| Height | 0.062inch |
| Height - Seated (Max) | 0.062inch |
| Inductance | 149.4nH |
| Length | 0.09inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 920MHz |
| Series | 0805CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.066inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0805CD151JTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.