The PE-0805CD220FTG is a 0805-sized wirewound ceramic chip inductor with an inductance of 0.0217uH and a tolerance of 1%. It has a maximum DC current rating of 0.5A and a maximum DC resistance of 0.22 ohms. The inductor's minimum quality factor is 55 and its minimum self-resonant frequency is 2600MHz. The component is designed for surface mount applications and has a product length of 2.29mm, height of 1.58mm, and product depth of 1.68mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Pulse PE-0805CD220FTG technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0217uH |
| Tolerance | 1% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.22Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 2600MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.58mm |
| Product Depth | 1.68mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PE-0805CD220FTG to view detailed technical specifications.
No datasheet is available for this part.