
Surface mount fixed inductor featuring 21.7nH inductance with a 2% tolerance, designed for RF applications. This wirewound ceramic core component offers a Q factor of 55 at 250MHz, a maximum DC current rating of 500mA, and a DC resistance of 220mΩ. Operating within a temperature range of -40°C to 125°C, it is housed in a compact 0805 case code and supplied on tape and reel.
Pulse PE-0805CD220GTT technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Current | 500mA |
| DC Resistance (DCR) | 220mR |
| Depth | 1.68mm |
| Height | 0.76mm |
| Inductance | 21.7nH |
| Length | 2.29mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.6GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Weight | 0.000423oz |
| Width | 1.68mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0805CD220GTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
