
Surface mount fixed inductor with 21.7nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 55 Q-factor at 250MHz, and a maximum DC current of 500mA. This unshielded component has a low DC resistance of 220mR and operates within a temperature range of -40°C to 125°C. Packaged in an 0805 case code, it is supplied on tape and reel.
Pulse PE-0805CD220JTT technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Current | 500mA |
| DC Resistance (DCR) | 220mR |
| Depth | 1.68mm |
| Height | 1.45mm |
| Inductance | 21.7nH |
| Length | 2.29mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.6GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.68mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0805CD220JTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
