Surface mount fixed inductor with 26.5nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 500mA DC current rating, and 0.25 Ohm DC resistance. Operates across a wide temperature range of -40°C to 125°C, with a Q factor of 55 at 250MHz and a self-resonant frequency of 2.5GHz. Packaged in an 0805 (2012 metric) case, this unshielded component is supplied on tape and reel.
Pulse PE-0805CD270JTT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current | 300mA |
| Current Rating | 500mA |
| DC Current | 500mA |
| DC Resistance (DCR) | 250mR |
| Depth | 1.68mm |
| Height | 0.76mm |
| Height - Seated (Max) | 0.062inch |
| Inductance | 26.5nH |
| Length | 2.29mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5GHz |
| Series | 0805CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 0.000423oz |
| Width | 0.066inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0805CD270JTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.