
Surface mount wirewound fixed inductor with 269nH inductance and 5% tolerance, tested at 100MHz. Features a 0805 case size, ceramic core, and 350mA current rating. Offers a Q factor of 45 at 100MHz and a DC resistance of 1 Ohm. Operates across a -40°C to 125°C temperature range and is RoHS compliant.
Pulse PE-0805CD271JTT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 350mA |
| DC Resistance (DCR) | 1R |
| Depth | 1.68mm |
| Height | 0.76mm |
| Inductance | 269nH |
| Length | 0.09inch |
| Max DC Current | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 650MHz |
| Series | 0805CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000423oz |
| Width | 1.68mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0805CD271JTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
