
Surface mount fixed inductor featuring 0.386µH inductance with a 2% tolerance, designed for RF applications. This wirewound ceramic core component operates at 100MHz with a 35 Q-factor and a 560MHz self-resonant frequency. Rated for 290mA maximum DC current, it exhibits 1.5Ω DC resistance and is housed in an 0805 (2012 metric) case. Operating temperature range is -40°C to 125°C, and it is supplied in tape and reel packaging.
Pulse PE-0805CD391GTT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 290mA |
| DC Resistance (DCR) | 1.5R |
| Depth | 1.68mm |
| Height | 1.45mm |
| Height - Seated (Max) | 0.062inch |
| Inductance | 386nH |
| Length | 0.09inch |
| Max DC Current | 290mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 560MHz |
| Series | 0805CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 2% |
| Width | 1.68mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0805CD391GTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.