This 0.386uH wirewound ceramic inductor features a 5% tolerance and is designed for surface mount applications. The inductor has a minimum quality factor of 35 and a minimum self resonant frequency of 560MHz. It can handle a maximum DC current of 0.29A and has a maximum DC resistance of 1.5 ohms. The inductor is rated for operation between -40°C and 125°C.
Pulse PE-0805CD391JTG technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.386uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.29A |
| Max DC Resistance | 1.5Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 560MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.58mm |
| Product Depth | 1.68mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PE-0805CD391JTG to view detailed technical specifications.
No datasheet is available for this part.