The PE-0805CD391JTS is a surface mount fixed inductor from Pulse, featuring a wirewound ceramic core and a 5% tolerance. It has an inductance of 0.386uH and a minimum self resonant frequency of 560MHz. The inductor is rated for a maximum DC current of 0.29A and a maximum DC resistance of 1.5R. It has a case size of 0805 and dimensions of 2.29mm length, 1.58mm height, and 1.68mm depth. The operating temperature range is -40 to 125 degrees Celsius.
Pulse PE-0805CD391JTS technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.386uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.29A |
| Max DC Resistance | 1.5Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 560MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.58mm |
| Product Depth | 1.68mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PE-0805CD391JTS to view detailed technical specifications.
No datasheet is available for this part.