
Surface mount fixed inductor featuring 46.6nH inductance with a 2% tolerance, designed for RF applications. This wirewound ceramic core component operates at a test frequency of 200MHz, offering a Q factor of 60 and a self-resonant frequency of 1.65GHz. It supports a maximum DC current of 500mA with a DC resistance of 310mR. Packaged in an 0805 case, it is RoHS compliant and suitable for operation between -40°C and 125°C.
Pulse PE-0805CD470GTT technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Current | 500mA |
| DC Resistance (DCR) | 310mR |
| Depth | 1.68mm |
| Height | 0.76mm |
| Inductance | 46.6nH |
| Length | 2.29mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.65GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 200MHz |
| Tolerance | 2% |
| Weight | 0.000423oz |
| Width | 1.68mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0805CD470GTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
