
Surface mount fixed inductor featuring 477nH inductance with a 5% tolerance, designed for RF applications. This wirewound ceramic core component offers a Q factor of 33 at 50MHz and a current rating of 250mA. It operates within a temperature range of -40°C to 125°C and has a DC resistance of 1.76 Ohms. The 0805 case size (2012 metric) is provided in tape and reel packaging.
Pulse PE-0805CD471JTT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 250mA |
| DC Resistance (DCR) | 1.76R |
| Depth | 1.68mm |
| Height | 0.76mm |
| Inductance | 477nH |
| Length | 0.09inch |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 33 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 375MHz |
| Series | 0805CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Weight | 0.000423oz |
| Width | 1.68mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0805CD471JTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
