
Surface mount fixed inductor featuring 55.5nH inductance with a 5% tolerance, designed for RF applications. This wirewound ceramic core component offers a Q factor of 60 at 200MHz, a maximum DC current rating of 500mA, and a DC resistance of 340mR. Housed in an 0805 (2012 metric) case, it operates within a temperature range of -40°C to 125°C and is supplied on tape and reel.
Pulse PE-0805CD560JTT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 500mA |
| DC Resistance (DCR) | 340mR |
| Depth | 1.68mm |
| Height | 1.45mm |
| Inductance | 55.5nH |
| Length | 0.09inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.55GHz |
| Series | 0805CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 200MHz |
| Tolerance | 5% |
| Width | 1.68mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0805CD560JTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
