The PE-0805CD561JTS is a surface mount fixed inductor from Pulse. It features a wirewound construction with a ceramic core material and a 5% tolerance. The inductor has a minimum self resonant frequency of 340 MHz and a minimum quality factor of 23. It is rated for a maximum DC current of 230 mA and a maximum DC resistance of 1.9 ohms. The inductor is designed to operate over a temperature range of -40°C to 125°C.
Pulse PE-0805CD561JTS technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.545uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.23A |
| Max DC Resistance | 1.9Ohm |
| Minimum Quality Factor | 23 |
| Minimum Self Resonant Frequency | 340MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.58mm |
| Product Depth | 1.68mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PE-0805CD561JTS to view detailed technical specifications.
No datasheet is available for this part.