
Surface mount fixed inductor with 783nH inductance and 5% tolerance. Features a ceramic core, 180mA current rating, and 2.35 Ohm DCR. Operates within a -40°C to 125°C temperature range. Packaged in an 0805 case size for tape and reel deployment. 23 Q-factor at 25MHz test frequency.
Pulse PE-0805CD821JTT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 180mA |
| DC Current | 180mA |
| DC Resistance (DCR) | 2.35R |
| Depth | 1.68mm |
| Height | 1.45mm |
| Height - Seated (Max) | 0.062inch |
| Inductance | 783nH |
| Length | 2.29mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 215MHz |
| Series | 0805CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 1.68mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0805CD821JTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
