
Surface mount fixed inductor featuring 6.8nH inductance with a 5% tolerance, designed for RF applications. This wirewound ceramic core component offers a Q factor of 46 at 250MHz, a maximum DC current rating of 600mA, and a DC resistance of 150mR. The 0805 case size (2012 metric) is suitable for surface mounting and is supplied on tape and reel. Operating temperature range is -40°C to 125°C.
Pulse PE-0805CM060JTT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 600mA |
| DC Resistance (DCR) | 150mR |
| Depth | 1.68mm |
| Height | 1.45mm |
| Inductance | 6.8nH |
| Length | 0.09inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 46 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5GHz |
| Series | 0805CM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.68mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0805CM060JTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
