
Surface mount wirewound fixed inductor with 6.8nH inductance and 10% tolerance, designed for RF applications. Features a ceramic core, 600mA current rating, and 0.15 Ohm DC resistance. Operates within a -40°C to 125°C temperature range, with a Q factor of 46 at 250MHz and a self-resonant frequency of 5GHz. Packaged in an 0805 case code (2012 metric) on tape and reel.
Pulse PE-0805CM060KTT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 600mA |
| DC Resistance (DCR) | 150mR |
| Depth | 1.68mm |
| Height | 1.45mm |
| Inductance | 6.8nH |
| Length | 0.09inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 46 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5GHz |
| Series | 0805CM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 10% |
| Width | 1.68mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0805CM060KTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
