Surface mount fixed inductor featuring 8.2nH inductance with a 5% tolerance, tested at 250MHz. This wirewound ceramic core component offers a Q factor of 47 and a maximum DC current rating of 600mA. It has a DC resistance of 130mR and operates within a temperature range of -40°C to 125°C. The 0805 case size (2012 metric) is supplied on tape and reel.
Pulse PE-0805CM080JTT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 600mA |
| DC Resistance (DCR) | 130mR |
| Depth | 1.68mm |
| Height | 1.45mm |
| Height - Seated (Max) | 0.062inch |
| Inductance | 8.2nH |
| Length | 0.09inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 47 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.9GHz |
| Series | 0805CM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.68mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0805CM080JTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.