Surface mount wirewound fixed inductor with 8.2nH inductance and 10% tolerance. Features a ceramic core, 600mA current rating, and 130mR DC resistance. Designed for RF applications with a Q factor of 47 at 250MHz and a self-resonant frequency of 3.9GHz. Housed in an 0805 (2012 metric) case, this unshielded component operates from -40°C to 125°C and is supplied on tape and reel.
Pulse PE-0805CM080KTT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 600mA |
| DC Resistance (DCR) | 130mR |
| Depth | 1.68mm |
| Height | 1.45mm |
| Height - Seated (Max) | 0.062inch |
| Inductance | 8.2nH |
| Length | 0.09inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 47 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.9GHz |
| Series | 0805CM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 10% |
| Width | 1.68mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0805CM080KTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.