Surface mount wirewound fixed inductor with 10nH inductance and 5% tolerance. Features a ceramic core, 600mA current rating, and 100mΩ DC resistance. Operates across a -40°C to 125°C temperature range. Self-resonant frequency is 3.9GHz at 250MHz test frequency. Packaged in 0805 (2012 metric) case size on tape and reel.
Pulse PE-0805CM100JTT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 600mA |
| DC Resistance (DCR) | 100mR |
| Height - Seated (Max) | 0.062inch |
| Inductance | 10nH |
| Lead Free | Lead Free |
| Length | 0.09inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.9GHz |
| Series | 0805CM |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.066inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0805CM100JTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.