The PE-0805CM101FTG is a 0.1uH inductor with a tolerance of 1% and a wirewound technology. It features a ceramic core material and a case size of 0805. The inductor has a maximum DC current of 0.4 and a maximum DC resistance of 0.36. It operates within a temperature range of -40 to 125 degrees Celsius.
Pulse PE-0805CM101FTG technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.1uH |
| Tolerance | 1% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.36Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 1100MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.58mm |
| Product Depth | 1.68mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PE-0805CM101FTG to view detailed technical specifications.
No datasheet is available for this part.