The PE-0805CM101GTG is a 0.1uH wirewound ceramic inductor with a tolerance of 2%. It features a case size of 0805 and operates within a temperature range of -40 to 125°C. The inductor's maximum DC current is 0.4A, and its maximum DC resistance is 0.36 ohms. The minimum quality factor is 55, and the minimum self-resonant frequency is 1100MHz.
Pulse PE-0805CM101GTG technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.1uH |
| Tolerance | 2% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.36Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 1100MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.58mm |
| Product Depth | 1.68mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PE-0805CM101GTG to view detailed technical specifications.
No datasheet is available for this part.