The PE-0805CM101JTG is a surface mount fixed inductor from Pulse. It features a wirewound construction with a ceramic core material and a nominal inductance of 0.1uH. The inductor has a tolerance of 5% and is tested at a frequency of 150M. It can handle a maximum DC current of 0.4 and has a maximum DC resistance of 0.36. The inductor has a minimum quality factor of 55 and a minimum self resonant frequency of 1100M. It is available in an 0805 case size with dimensions of 2.29mm length, 1.58mm height, and 1.68mm depth. The operating temperature range is from -40 to 125 degrees Celsius.
Pulse PE-0805CM101JTG technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.36Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 1100MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.58mm |
| Product Depth | 1.68mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PE-0805CM101JTG to view detailed technical specifications.
No datasheet is available for this part.