
Surface mount fixed inductor featuring 100nH inductance with a 5% tolerance. This wirewound ceramic core component operates at a test frequency of 150MHz, exhibiting a Q factor of 55 and a self-resonant frequency of 1.1GHz. Rated for 400mA maximum DC current, it has a DC resistance of 360mR and is housed in an 0805 (2012 metric) case. Designed for surface mounting, it is supplied on tape and reel and is RoHS compliant.
Pulse PE-0805CM101JTT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 400mA |
| DC Resistance (DCR) | 360mR |
| Depth | 1.68mm |
| Height | 1.45mm |
| Inductance | 100nH |
| Length | 0.09inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.1GHz |
| Series | 0805CM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Width | 1.68mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0805CM101JTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
