
Surface mount fixed inductor featuring 15nH inductance with a 5% tolerance, tested at 250MHz. This wirewound ceramic core component offers a Q factor of 50 and a maximum DC current rating of 600mA. Operating within a -40°C to 125°C temperature range, it has a DC resistance of 150mR and a self-resonant frequency of 2.7GHz. Packaged in an 0805 (2012 metric) case, it is supplied on tape and reel.
Pulse PE-0805CM150JTT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 600mA |
| DC Resistance (DCR) | 150mR |
| Depth | 1.68mm |
| Height | 0.76mm |
| Height - Seated (Max) | 0.062inch |
| Inductance | 15nH |
| Length | 0.09inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.7GHz |
| Series | 0805CM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 0.000423oz |
| Width | 1.68mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0805CM150JTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
