Pulse PE-0805CM181GTT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current | 500mA |
| DC Resistance (DCR) | 230mR |
| Height | 1.45mm |
| Inductance | 27nH |
| Length | 2.29mm |
| Max DC Current | 300mA |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2GHz |
| Series | 0805CM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.68mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0805CM181GTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.