
Surface mount fixed inductor with 330nH inductance and 5% tolerance. Features a ceramic core, 300mA current rating, and 1.28 Ohm DC resistance. Operates within a -40°C to 125°C temperature range, with a Q factor of 40 at 100MHz test frequency. Packaged in an 0805 (2012 metric) case, this RoHS compliant component is supplied on tape and reel.
Pulse PE-0805CM331JTT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 1.28R |
| Depth | 1.68mm |
| Height | 0.76mm |
| Height - Seated (Max) | 0.062inch |
| Inductance | 330nH |
| Lead Free | Lead Free |
| Length | 2.29mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 775MHz |
| Series | 0805CM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000423oz |
| Width | 0.066inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0805CM331JTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
