
Surface mount fixed inductor featuring 56nH inductance with a 10% tolerance, designed for RF applications. This wirewound ceramic core component operates at a test frequency of 200MHz, offering a Q factor of 60 and a self-resonant frequency of 1.3GHz. Rated for a maximum DC current of 500mA, it exhibits a DC resistance of 160mR. Packaged in an 0805 case code, it is RoHS compliant and suitable for operation between -40°C and 125°C.
Pulse PE-0805CM560KTT technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Current | 500mA |
| DC Resistance (DCR) | 160mR |
| Depth | 1.68mm |
| Height | 1.45mm |
| Inductance | 56nH |
| Length | 2.29mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.3GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 200MHz |
| Tolerance | 10% |
| Width | 1.68mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0805CM560KTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
