The PE-0805CM680GTG is a wirewound ceramic inductor with a nominal inductance of 0.068uH and a tolerance of 2%. It has a maximum DC current rating of 0.5A and a maximum DC resistance of 0.18 ohms. The inductor is designed for surface mount applications and has a case size of 0805. It operates over a temperature range of -40 to 125 degrees Celsius.
Pulse PE-0805CM680GTG technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.068uH |
| Tolerance | 2% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.18Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1350MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.58mm |
| Product Depth | 1.68mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PE-0805CM680GTG to view detailed technical specifications.
No datasheet is available for this part.