The PE-0805CM820FTS is a surface mount fixed inductor from Pulse with a wirewound construction and ceramic core material. It has an inductance of 0.082uH and a tolerance of 1%. The inductor is tested at a frequency of 150MHz and has a maximum DC current rating of 0.4A. It measures 2.29mm in length, 1.68mm in depth, and 1.58mm in height. The operating temperature range is from -40 to 125 degrees Celsius.
Pulse PE-0805CM820FTS technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.082uH |
| Tolerance | 1% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.36Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1300MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.58mm |
| Product Depth | 1.68mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PE-0805CM820FTS to view detailed technical specifications.
No datasheet is available for this part.