Inductor RF Chip Wirewound 0.082uH 5% 150MHz 60Q-Factor Ceramic 0.4A 0.36Ohm DCR 0805 T/R
Pulse PE-0805CM820JTS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.29 |
| Tolerance | 5 |
| Package Width | 1.68 |
| Package Height | 1.58 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.082 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.36 |
| Rated Current-Max | 0.4 |
| Test Frequency | 150 |
| Self Resonance Frequency | 1300 |
| Quality Factor-Min (at L-nom) | 60 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PE-0805CM820JTS to view detailed technical specifications.
No datasheet is available for this part.