
Surface mount fixed inductor featuring 82nH inductance with a 5% tolerance, designed for RF applications. This wirewound ceramic core component offers a Q factor of 60 at 150MHz, a maximum DC current rating of 400mA, and a DC resistance of 360mR. Encased in a 0805 (2012 metric) package, it operates within a temperature range of -40°C to 125°C and is supplied on tape and reel.
Pulse PE-0805CM820JTT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 400mA |
| DC Resistance (DCR) | 360mR |
| Depth | 1.68mm |
| Height | 1.45mm |
| Height - Seated (Max) | 0.062inch |
| Inductance | 82nH |
| Lead Free | Lead Free |
| Length | 0.09inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.3GHz |
| Series | 0805CM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Width | 0.066inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0805CM820JTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
