Pulse PE-0805CM820KTT technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current | 500mA |
| DC Resistance (DCR) | 840mR |
| Height | 0.76mm |
| Inductance | 220nH |
| Length | 2.29mm |
| Max DC Current | 400mA |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 625MHz |
| Series | 1008CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 0.000423oz |
| Width | 1.68mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0805CM820KTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
