Pulse PE-0805CM821JTT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 200mA |
| DC Resistance (DCR) | 2.35R |
| Height - Seated (Max) | 0.062inch |
| Inductance | 820nH |
| Lead Free | Lead Free |
| Length | 0.09inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 215MHz |
| Series | 0805CM |
| Shielding | Unshielded |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 0.066inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0805CM821JTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
