Ferrite chip for data line EMI/RFI filtering. Features a 100 Ohm impedance at 100 MHz, designed for 0805 package size. Rated for 1A current and 10V voltage. Suitable for suppressing electromagnetic interference in high-speed data transmission.
Pulse PE-0805FB102ST technical specifications.
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PE-0805FB102ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.