Pulse PE-1008CD080JTT technical specifications.
| Package/Case | 1008 |
| Height | 2.29mm |
| Inductance | 8nH |
| Length | 2.92mm |
| Max DC Current | 600mA |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-1008CD080JTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.