
Surface mount fixed inductor with 1µH inductance and 10% tolerance, designed for RF applications. Features a ceramic core, 120mA DC current rating, and 1.9Ω DC resistance. Operates within a temperature range of -40°C to 125°C, with a Q factor of 35 at 25MHz and a self-resonant frequency of 260MHz. Packaged in a 1008 case size on tape and reel, this unshielded component is RoHS compliant.
Pulse PE-1008CD102KTT technical specifications.
| Case Code (Imperial) | 1008 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| DC Current | 120mA |
| DC Resistance (DCR) | 1.9R |
| Depth | 2.79mm |
| Height | 2.29mm |
| Inductance | 1uH |
| Length | 2.92mm |
| Max DC Current | 120mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 260MHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-1008CD102KTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.