Pulse PE-1008CD121GTT technical specifications.
| Package/Case | 1008 |
| Core Material | Ceramic |
| DC Current | 650mA |
| DC Resistance (DCR) | 630mR |
| Depth | 2.79mm |
| Height | 2.29mm |
| Inductance | 120nH |
| Length | 2.92mm |
| Max DC Current | 650mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 950MHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 2% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-1008CD121GTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.