
Surface mount fixed inductor featuring 220nH inductance with a 2% tolerance, designed for RF applications. This wirewound ceramic core component offers a 45 Q-factor at 25MHz and a maximum current rating of 500mA. Operating within a -40°C to 125°C temperature range, it has a DC resistance of 840mR and a self-resonant frequency of 625MHz. Packaged in a 1008 case code (2.52mm x 2.0mm), it is supplied on tape and reel.
Pulse PE-1008CD221GTT technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 500mA |
| DC Resistance (DCR) | 840mR |
| Depth | 2.79mm |
| Height | 2.29mm |
| Inductance | 220nH |
| Length | 0.115inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 625MHz |
| Series | 1008CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 2% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-1008CD221GTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.