Surface mount fixed inductor featuring 0.22µH inductance with a 10% tolerance, tested at 25MHz. This wirewound ceramic core component offers a current rating of 500mA and a DC resistance of 0.84Ω. Designed for surface mounting in a 1008 case code, it operates within a temperature range of -40°C to 125°C and boasts a Q factor of 45 at its test frequency. Packaged on tape and reel, this RoHS compliant component is unshielded.
Pulse PE-1008CD221KTT technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 500mA |
| DC Resistance (DCR) | 840mR |
| Depth | 2.79mm |
| Height | 2.29mm |
| Height - Seated (Max) | 0.09inch |
| Inductance | 220nH |
| Length | 0.115inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 625MHz |
| Series | 1008CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-1008CD221KTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.