
Surface mount fixed inductor featuring 2.2µH inductance with a 5% tolerance, tested at 7.9MHz. This wirewound ceramic core component offers a Q factor of 28 and a maximum DC current rating of 280mA. It has a DC resistance of 2.8 Ohms and operates within a temperature range of -40°C to 125°C. Packaged in a 1008 (2520 metric) case, it is supplied on tape and reel.
Pulse PE-1008CD222JTT technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current | 300mA |
| Current Rating | 280mA |
| DC Current | 280mA |
| DC Resistance (DCR) | 2.8R |
| Depth | 2.79mm |
| Height | 2.29mm |
| Height - Seated (Max) | 0.09inch |
| Inductance | 2.2uH |
| Length | 2.92mm |
| Max DC Current | 280mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 80MHz |
| Series | 1008CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-1008CD222JTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
