Surface mount fixed inductor featuring 2.2µH inductance with a 10% tolerance. This wirewound ceramic core component offers a Q factor of 28 at 7.9MHz and a maximum DC current rating of 280mA. It has a DC resistance of 2.8Ω and a self-resonant frequency of 80MHz. The component is housed in a 1008 (2520 metric) case, designed for surface mounting with SMD/SMT terminations, and is supplied on tape and reel.
Pulse PE-1008CD222KTT technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 280mA |
| DC Resistance (DCR) | 2.8R |
| Depth | 2.79mm |
| Height | 2.29mm |
| Inductance | 2.2uH |
| Length | 0.115inch |
| Max DC Current | 280mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 80MHz |
| Series | 1008CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-1008CD222KTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.