Pulse PE-1008CD270KTT technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current | 1A |
| DC Resistance (DCR) | 120mR |
| Height | 2.29mm |
| Inductance | 39nH |
| Length | 2.92mm |
| Max DC Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.4GHz |
| Series | 1008CM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-1008CD270KTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.