Pulse PE-1008CD271GTT technical specifications.
| Package/Case | 1008 |
| Core Material | Ceramic |
| Depth | 2.79mm |
| Height | 2.29mm |
| Inductance | 270nH |
| Length | 2.92mm |
| Max DC Current | 500mA |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 525MHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-1008CD271GTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.