Pulse PE-1008CM040JTS technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Inductance-Nom (L) | 0.0047 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| Test Frequency | 50 |
| Self Resonance Frequency | 5500 |
| Manufacturer Series | 1008CM |
| Quality Factor-Min (at L-nom) | 60 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PE-1008CM040JTS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.