Surface mount fixed inductor featuring 1.5µH inductance with a 10% tolerance, designed for RF applications. This wirewound ceramic core component offers a Q factor of 40 at 10MHz and a maximum DC current rating of 150mA. It operates within a temperature range of -40°C to 125°C and has a DC resistance of 4 Ohms. The 1008 case size (2520 metric) is provided in tape and reel packaging.
Pulse PE-1008CM152KTT technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 150mA |
| DC Resistance (DCR) | 4R |
| Depth | 2.79mm |
| Height | 2.29mm |
| Inductance | 1.5uH |
| Length | 2.92mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200MHz |
| Series | 1008CM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-1008CM152KTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.