
Surface mount wirewound fixed inductor with 2.2µH inductance and 5% tolerance, tested at 10MHz. Features a ceramic core, 30 Q-factor, and 80MHz self-resonant frequency. Rated for 150mA maximum DC current with 5.85Ω DC resistance. Packaged in a 1008 (2520 metric) case, tape and reel, operating from -40°C to 125°C.
Pulse PE-1008CM222JTT technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 150mA |
| DC Resistance (DCR) | 5.85R |
| Depth | 2.79mm |
| Height | 2.29mm |
| Height - Seated (Max) | 0.09inch |
| Inductance | 2.2uH |
| Length | 0.115inch |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 80MHz |
| Series | 1008CM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-1008CM222JTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.