Surface mount fixed inductor featuring 0.75µH inductance with a 2% tolerance, tested at 25MHz. This wirewound ceramic core component offers a 45 Q-factor and a maximum DC current rating of 200mA, with a DC resistance of 1.6Ω. Designed for surface mounting in a 1008 case code, it operates within a -40°C to 125°C temperature range and is supplied on tape and reel.
Pulse PE-1008CM751GTT technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 200mA |
| DC Resistance (DCR) | 1.6R |
| Depth | 2.79mm |
| Height | 2.29mm |
| Inductance | 750nH |
| Length | 2.92mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 350MHz |
| Series | 1008CM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 2% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-1008CM751GTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.